The ISL9012IRNNZ is a dual linear voltage regulator with an output current of 300mA and an output voltage of 3.3V. It operates from an input voltage range of 2.3V to 6.5V and has a dropout voltage of 125mV. The device is packaged in a DFN package and is suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The ISL9012IRNNZ is RoHS compliant and has a quiescent current of 45uA.
Intersil ISL9012IRNNZ technical specifications.
| Accuracy | 1.8% |
| Package/Case | DFN |
| Dropout Voltage | 125mV |
| Min Current Limit | 350mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 45uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9012IRNNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.