
The ISL9012IRPLZ-T is a dual linear voltage regulator with an output voltage of 2.9V and a maximum output current of 300mA. It operates from an input voltage range of 2.3V to 6.5V and is suitable for surface mount applications. The device has a dropout voltage of 200mV and a quiescent current of 60uA. It is available in a DFN package and is lead free and RoHS compliant.
Intersil ISL9012IRPLZ-T technical specifications.
| Accuracy | 1.8% |
| Package/Case | DFN |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Min Current Limit | 350mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9012IRPLZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
