The ISL9014AIRBCZ is a dual linear voltage regulator from Intersil, featuring 1.8% accuracy and 300mA output current. It operates from 2.3V to 6.5V input voltage and provides a fixed 1.8V output voltage. The device is packaged in a surface-mount DFN package and is RoHS compliant. It can handle a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Intersil ISL9014AIRBCZ technical specifications.
| Accuracy | 1.8% |
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Min Current Limit | 350mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 60uA |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9014AIRBCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
