The ISL9014AIRBLZ is a dual linear voltage regulator IC with a fixed output voltage of 2.9V and a maximum output current of 300mA. It operates from a minimum input voltage of 2.3V to a maximum of 6.5V and has a dropout voltage of 200mV. The device is packaged in a surface mount DFN package and is RoHS compliant. It has a quiescent current of 60uA and an operating temperature range of -40°C to 85°C.
Intersil ISL9014AIRBLZ technical specifications.
| Accuracy | 1.8% |
| Package/Case | DFN |
| Dropout Voltage | 200mV |
| Min Current Limit | 350mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 60uA |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9014AIRBLZ to view detailed technical specifications.
No datasheet is available for this part.