
The ISL9014AIRBLZ-T is a dual linear voltage regulator with two outputs, each capable of delivering 300mA. The device has an accuracy of 1.8% and a dropout voltage of 200mV. It operates over a temperature range of -40°C to 85°C and is available in a surface mount DFN package. The ISL9014AIRBLZ-T is RoHS compliant and suitable for use in a variety of applications requiring low dropout voltage and high accuracy.
Intersil ISL9014AIRBLZ-T technical specifications.
| Accuracy | 1.8% |
| Package/Case | DFN |
| Dropout Voltage | 200mV |
| Min Current Limit | 350mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 60uA |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9014AIRBLZ-T to view detailed technical specifications.
No datasheet is available for this part.