IC REG LIN 1.8V/1.8V 10DFN
Intersil ISL9014AIRCCZ technical specifications.
| Accuracy | 1.8% |
| Package/Case | DFN |
| Min Current Limit | 350mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 45uA |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| Series | ISL9014A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9014AIRCCZ to view detailed technical specifications.
No datasheet is available for this part.