The ISL9014AIRGCZ-T is a dual linear voltage regulator from Intersil, featuring an output voltage of 1.8V and a maximum output current of 300mA. It operates from an input voltage range of 2.3V to 6.5V and has a dropout voltage of 250mV. The device is packaged in a DFN package and is suitable for surface mount applications. The ISL9014AIRGCZ-T is RoHS compliant and has a quiescent current of 60uA. It can operate over a temperature range of -40°C to 85°C.
Intersil ISL9014AIRGCZ-T technical specifications.
| Accuracy | 1.8% |
| Package/Case | DFN |
| Dropout Voltage | 250mV |
| Min Current Limit | 350mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 60uA |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9014AIRGCZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
