The ISL9014AIRGPZ is a dual linear voltage regulator from Intersil. It features an output voltage of 1.85V and an output current of 300mA. The device operates from an input voltage range of 2.3V to 6.5V and has a dropout voltage of 250mV. The ISL9014AIRGPZ is packaged in a surface mount DFN package and is RoHS compliant. It has a quiescent current of 60uA and is suitable for use in applications where high accuracy is required, with an accuracy of 1.8%. The device is rated for operation over a temperature range of -40°C to 85°C.
Intersil ISL9014AIRGPZ technical specifications.
| Accuracy | 1.8% |
| Package/Case | DFN |
| Dropout Voltage | 250mV |
| Min Current Limit | 350mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.85V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 60uA |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9014AIRGPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.