
The ISL9014AIRJCZ-T is a dual linear voltage regulator IC from Intersil, featuring two 1.8V outputs with a maximum current of 300mA each. The device operates from a 2.3-6.5V input voltage range and has a dropout voltage of 250mV. It is available in a surface-mount DFN package and is RoHS compliant. The ISL9014AIRJCZ-T is suitable for use in applications requiring low quiescent current, with a value of 60uA. The device can operate over a temperature range of -40°C to 85°C.
Intersil ISL9014AIRJCZ-T technical specifications.
| Accuracy | 1.8% |
| Package/Case | DFN |
| Dropout Voltage | 250mV |
| Min Current Limit | 350mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9014AIRJCZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.