Dual LDO with Low Noise, Low IQ, and High PSRR; DFN10; Temp Range: -40° to 85°C
Intersil ISL9014AIRMNZ-T technical specifications.
| Accuracy | 1.8% |
| Package/Case | DFN EP |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 45uA |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| Series | ISL9014A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9014AIRMNZ-T to view detailed technical specifications.
No datasheet is available for this part.