The ISL9014IRJCZ is a dual linear voltage regulator with two 1.8V outputs, each capable of delivering 300mA. The device operates from an input voltage range of 2.3V to 6.5V and features a dropout voltage of 250mV. It is available in a surface mount DFN package and is suitable for use in operating temperatures from -40°C to 85°C. The ISL9014IRJCZ is RoHS compliant and is available in quantities of 100 per rail/Tube packaging.
Intersil ISL9014IRJCZ technical specifications.
| Accuracy | 1.8% |
| Package/Case | DFN |
| Dropout Voltage | 250mV |
| Min Current Limit | 350mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.