
The ISL9014IRKPZ-T is a dual-output linear voltage regulator from Intersil, featuring an output voltage of 1.85V and a maximum output current of 300mA. The device operates within a temperature range of -40°C to 85°C and is packaged in a surface-mount DFN package. The ISL9014IRKPZ-T is RoHS compliant and suitable for use in applications requiring a high degree of accuracy, with a dropout voltage of 200mV and an accuracy of 1.8%. The device is available in quantities of 6000 units, packaged in tape and reel.
Intersil ISL9014IRKPZ-T technical specifications.
| Accuracy | 1.8% |
| Package/Case | DFN |
| Dropout Voltage | 200mV |
| Min Current Limit | 350mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.85V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9014IRKPZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
