IC REG LIN 1.8V/1.8V 6UTDFN
Intersil ISL9016IRUCCZ-T technical specifications.
| Accuracy | 0.8% |
| Min Current Limit | 175mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 49uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.