The ISL9016IRUCWZ-T is a dual linear voltage regulator IC from Intersil. It operates from a minimum input voltage of 1.8V and a maximum input voltage of 6.5V, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device features two fixed output voltage regulators, each capable of delivering 150mA of output current. The ISL9016IRUCWZ-T is RoHS compliant and available in a tape and reel packaging with 3000 units per reel.
Intersil ISL9016IRUCWZ-T technical specifications.
| Accuracy | 0.8% |
| Min Current Limit | 175mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 49uA |
| RoHS Compliant | Yes |
| Series | ISL9016 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9016IRUCWZ-T to view detailed technical specifications.
No datasheet is available for this part.