
The ISL9016IRUJBZ-T is a dual linear voltage regulator from Intersil, featuring an output voltage of 1.5V and an output current of 150mA. It operates with a dropout voltage of 200mV and has a power supply rejection ratio (PSRR) of 80dB. The device is RoHS compliant and suitable for surface mount applications, with a quiescent current of 49uA. The ISL9016IRUJBZ-T is available in a tape and reel packaging with 3000 units per package, and has a operating temperature range of -40°C to 85°C.
Intersil ISL9016IRUJBZ-T technical specifications.
| Accuracy | 0.8% |
| Dropout Voltage | 200mV |
| Min Current Limit | 175mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 49uA |
| RoHS Compliant | Yes |
| Series | ISL9016 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9016IRUJBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.