
The ISL9016IRUJCZ-T is a dual linear voltage regulator with an output voltage of 1.8V and a maximum output current of 150mA. It has a dropout voltage of 200mV and an accuracy of 0.8%. The device is RoHS compliant and operates over a temperature range of -40°C to 85°C. It is available in a surface mount package and is suitable for use in a variety of applications.
Sign in to ask questions about the Intersil ISL9016IRUJCZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL9016IRUJCZ-T technical specifications.
| Accuracy | 0.8% |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Min Current Limit | 175mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 49uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9016IRUJCZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.