The ISL9016IRUMBZ-T is a dual linear voltage regulator from Intersil with an output voltage of 1.5V and an output current of 150mA. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The device has a dropout voltage of 120mV and a power supply rejection ratio of 80dB. It is RoHS compliant and available in quantities of 3000 units per reel.
Intersil ISL9016IRUMBZ-T technical specifications.
| Accuracy | 0.8% |
| Dropout Voltage | 120mV |
| Min Current Limit | 175mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 49uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9016IRUMBZ-T to view detailed technical specifications.
No datasheet is available for this part.