The ISL9021AIRUCZ-T is a 1.8V fixed linear voltage regulator with a single output and a quiescent current of 35uA. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device has a power supply rejection ratio of 60dB and is RoHS compliant. It is available in tape and reel packaging.
Intersil ISL9021AIRUCZ-T technical specifications.
| Accuracy | 0.8% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9021AIRUCZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.