
The ISL9021IRU2Z-T is a single-channel linear voltage regulator with an output voltage of 2.1V and a maximum output current of 250mA. It has a quiescent current of 35uA and a power supply rejection ratio (PSRR) of 60dB. The device is designed for surface mount applications and operates over a temperature range of -40°C to 85°C. It is RoHS compliant and available in tape and reel packaging.
Intersil ISL9021IRU2Z-T technical specifications.
| Accuracy | 0.8% |
| Dropout Voltage | 150mV |
| Min Current Limit | 260mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL9021 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9021IRU2Z-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
