The ISL9021IRU3Z-T is a single-output linear voltage regulator with an output voltage of 1.3V and a maximum output current of 250mA. It operates from a minimum input voltage of 1.5V and a maximum input voltage of 5.5V. The device is suitable for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The ISL9021IRU3Z-T is RoHS compliant and available in a tape and reel package with 3000 units per reel.
Intersil ISL9021IRU3Z-T technical specifications.
| Accuracy | 0.8% |
| Min Current Limit | 260mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9021IRU3Z-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.