The ISL9021IRUCZ-T is a single-output linear voltage regulator with an output voltage of 1.8V. It operates from an input voltage range of 1.5V to 5.5V and provides an output current of up to 250mA. The device is suitable for surface mount applications and has a maximum operating temperature of 85°C. It is RoHS compliant and available in a tape and reel packaging with 3000 units per package.
Intersil ISL9021IRUCZ-T technical specifications.
| Accuracy | 0.8% |
| Min Current Limit | 260mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL9021 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9021IRUCZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.