IC XDCP 32-TAP 10KOHM SC70-6
Intersil ISL90461WIE627Z-TK technical specifications.
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Taper | Linear |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL90461WIE627Z-TK to view detailed technical specifications.
No datasheet is available for this part.