The ISL90462UIE627Z-TK is a 2-wire digital potentiometer with 32 positions and a resistance of 50kR. It operates on a supply voltage of 5V and has an operating supply current of 25uA. The device is suitable for use in temperatures ranging from -40°C to 85°C. It is RoHS compliant and available in a surface mount package.
Intersil ISL90462UIE627Z-TK technical specifications.
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Taper | Linear |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL90462UIE627Z-TK to view detailed technical specifications.
No datasheet is available for this part.
