The ISL90726WIE627Z is a digital potentiometer from Intersil with 128 positions and 1 circuit. It operates at a frequency of 400kHz and has a resistance of 10kR with a tolerance of 20%. The device is RoHS compliant and lead free, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a rail/Tube format and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Positions | 128 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |