
The ISL90841UIV1427Z digital potentiometer from Intersil features a 256-position linear taper with a resistance of 50kR. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage at a current of 1mA. The device is packaged in a TSSOP package and is compliant with RoHS regulations.
Intersil ISL90841UIV1427Z technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Positions | 256 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | ISL90841 |
| Taper | Linear |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL90841UIV1427Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.