The ISL91108IINZ-T is a surface mount buck-boost DC/DC controller from Intersil. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a single output with a fixed voltage of 5.2V and a maximum output current of 3.7A. It can handle an input voltage range of 1.8V to 5.5V and has a quiescent current of 27.5uA. The ISL91108IINZ-T is packaged in a VFBGA and is available on tape and reel.
Intersil ISL91108IINZ-T technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.75A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 3.7A |
| Output Type | Fixed |
| Output Voltage | 5.2V |
| Packaging | Tape and Reel |
| Quiescent Current | 27.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL91108IINZ-T to view detailed technical specifications.
No datasheet is available for this part.