The ISL91108IINZ-T7A is a buck-boost DC/DC controller from Intersil with an efficiency of 95%. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a quiescent current of 27.5uA and can handle a maximum output current of 1.5A. It is available in a VFBGA package and is suitable for surface mount applications.
Intersil ISL91108IINZ-T7A technical specifications.
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 5.2V |
| Packaging | Tape and Reel |
| Quiescent Current | 27.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL91108IINZ-T7A to view detailed technical specifications.
No datasheet is available for this part.