Conv DC-DC Single Step Down 0.8V to 4.8V 6-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
| Efficiency | 97% |
| Max Input Voltage | 4.8V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 240mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |