Intersil ISL9209CIRZ technical specifications.
| Battery Type | LITHIUM-ION |
| Height | 0.75mm |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL9209C |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9209CIRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.