Intersil ISL9211BIRU58XZ-T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL9211B |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9211BIRU58XZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.