
The ISL9219IRZ is a surface mount linear regulator with an output voltage of 4.2V and an output current of 1A. It operates from a supply voltage of 6V and is suitable for use in battery management applications. The device is lead free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Intersil ISL9219IRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL9219IRZ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL9219 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9219IRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.