Battery Pack Monitor Li-Ion 48-Pin TQFN EP Bulk
Checking distributor stock and pricing after the page loads.
Intersil ISL94203IRTZ technical specifications.
| Package/Case | TO-8 |
| Height | 0.8mm |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 370uA |
| Operating Supply Current | 310uA |
| Operating Supply Voltage | 36V |
| Output Current | 62uA |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL94203 |
| Weight | 0.003245oz |
| Width | 6mm |
| RoHS | Compliant |