
Battery Management ISL94203IRTZ 3-to-8 Cell Li-ion Battery Pack Monitor, 48L 6x
Intersil ISL94203IRTZ-T technical specifications.
| Package/Case | TO-8 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 370uA |
| Mount | Surface Mount |
| Operating Supply Current | 310uA |
| Operating Supply Voltage | 36V |
| Output Current | 62uA |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL94203 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL94203IRTZ-T to view detailed technical specifications.
No datasheet is available for this part.