
Battery Pack Monitor Li-Ion 48-Pin TQFN EP T/R
Intersil ISL94203IRTZ-T7 technical specifications.
| Package/Case | TO-8 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 370uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL94203IRTZ-T7 to view detailed technical specifications.
No datasheet is available for this part.