Intersil ISL94208IRZ-T7A technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 510uA |
| Mount | Surface Mount |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 26.4V |
| Output Current | 500uA |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL94208IRZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.