
The ISL94212INZ is a TQFP packaged power management IC from Intersil, operating within a temperature range of -40°C to 85°C. It has a maximum supply current of 5mA. This device is designed for surface mount applications and is available in trays of 160 units. The ISL94212INZ is compliant with RoHS regulations and is not radiation hardened.
Intersil ISL94212INZ technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL94212INZ to view detailed technical specifications.
No datasheet is available for this part.