Triple Step-Down PWM and Single Linear Controller with Programmable Soft-Start; QFN32; Temp Range: -40° to 85°C
Intersil ISL9440BIRZ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 800mV |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9440BIRZ to view detailed technical specifications.
No datasheet is available for this part.