
The ISL9441IRZ is a quad low dropout (LDO) regulator from Intersil. It operates from a 5V supply voltage and provides up to 100mA of output current. The device is available in a QFN package and is specified to operate over a temperature range of -40°C to 85°C. The ISL9441IRZ is RoHS compliant and is packaged in a rail or tube format with 60 units per package.
Sign in to ask questions about the Intersil ISL9441IRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL9441IRZ technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9441IRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
