
The ISL95811UFUZ is a 1-channel digital potentiometer with 256 positions and a linear taper. It operates from a supply voltage of 2.7V to 5.5V and has an operating temperature range of -40°C to 125°C. The device is RoHS compliant and features an I2C interface. It consumes an operating supply current of 100uA at 5V.
Intersil ISL95811UFUZ technical specifications.
| Package/Case | MSOP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Taper | Linear |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL95811UFUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.