The ISL95811UFUZ-T is a 1-channel digital potentiometer with an I2C interface, packaged in an MSOP package. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V. The device is RoHS compliant and has a resistance of 50kΩ. It consumes an operating supply current of 100μA and has a packaging quantity of 2500 units per reel.
Intersil ISL95811UFUZ-T technical specifications.
| Package/Case | MSOP |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Taper | Linear |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL95811UFUZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
