
The ISL95811UFUZ-TK digital potentiometer is a non-volatile, 256-position device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage range of 2.7V to 5.5V and consumes a maximum operating supply current of 100uA at 5V. The device is available in a surface mount MSOP package and is RoHS compliant. It is designed for use in a variety of applications, including those requiring a high level of reliability and resistance to radiation.
Intersil ISL95811UFUZ-TK technical specifications.
| Package/Case | MSOP |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | XDCP™ |
| Taper | Linear |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL95811UFUZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
