
The ISL95870BHRZ-T is a single output robust ripple regulator from Intersil, packaged in a QFN package and designed for surface mount applications. It operates over a temperature range of -10°C to 100°C and is compliant with RoHS regulations. This device is part of the Robust Ripple Regulator series and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Robust Ripple Regulator™ |
| RoHS | Compliant |
