The ISL97516IUZ is an adjustable boost DC/DC controller from Intersil, designed to operate within a supply voltage of 5.5V and provide an output voltage of up to 25V. It features a maximum output current of 1A and is packaged in the MSOP package type. The device is RoHS compliant and operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Intersil ISL97516IUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL97516IUZ technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.2MHz |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97516IUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
