The ISL97516IUZ-TK is a boost DC/DC controller with a maximum output current of 1A and an output voltage of 25V. It operates from a 5.5V supply voltage and is available in an MSOP package. The device is RoHS compliant and has a quiescent current of 700uA. It can withstand operating temperatures between -40°C and 85°C. The ISL97516IUZ-TK is a surface-mount device and is packaged in tape and reel.
Intersil ISL97516IUZ-TK technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 25V |
| Packaging | Tape and Reel |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.