Adjustable DC-DC switching step-up regulator with a 2.3V to 5.5V input range and 2.3V to 25V output capability. This boost converter features a maximum output current of 2A and a maximum switching frequency of 1.2MHz. Designed for surface mount applications, it is housed in a compact MSOP-8 package measuring 3mm x 3mm x 0.86mm. Operating with a maximum duty cycle of 90%, the device offers a low supply current of 5µA and operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Intersil ISL97519AIUZ technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 90% |
| Max Frequency | 1.2MHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 25V |
| Min Output Voltage | 2.3V |
| Max Supply Current | 5uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 2A |
| Output Voltage | 25V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL97519 |
| Topology | Boost |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.