
The ISL97519IUZ-T is a surface-mount adjustable boost regulator with a maximum output current of 1A and an operating supply voltage of 5.5V. It is packaged in an MSOP package and is available in a tape and reel packaging configuration. The device operates over a temperature range of -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Intersil ISL97519IUZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL97519IUZ-T technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97519IUZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
