
The ISL97631IHTZ-T7 is a boost LED driver from Intersil, operating at a frequency of 1.8MHz. It is designed to supply a maximum of 30mA at an output voltage of 27V, with a maximum operating temperature of 85°C. This surface-mount device is packaged in a SOT-23-6 package and is available in tape and reel packaging. The ISL97631IHTZ-T7 is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Intersil ISL97631IHTZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL97631IHTZ-T7 technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 1.8MHz |
| Height | 0.87mm |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Operating Supply Voltage | 5.5V |
| Output Current | 30mA |
| Output Voltage | 27V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97631IHTZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
