
The ISL97631IHTZ-T7A is a 6-channel LED driver IC with a boost topology, operating from a 5.5V input supply and delivering an output voltage of up to 27V. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is available in a SOT-23-6 package and is RoHS compliant. It is designed for surface mount applications and has a maximum supply current of 1mA.
Sign in to ask questions about the Intersil ISL97631IHTZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL97631IHTZ-T7A technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 1.8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Mount | Surface Mount |
| Number of LEDs | 6 |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 27V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97631IHTZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.