Sign in to ask questions about the Intersil ISL97632IRT26Z-TK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL97632IRT26Z-TK technical specifications.
| Frequency | 1.6MHz |
| Height | 0.7mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 5.5V |
| Output Current | 40mA |
| Output Voltage | 27V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.001764oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97632IRT26Z-TK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
