
White LED Driver with PWM Dimming; DFN8; Temp Range: -40° to 85°C
Intersil ISL97634IRT26Z-T technical specifications.
| Frequency | 1.4MHz |
| Height | 0.7mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Supply Current | 1.5mA |
| Number of Segments | 7 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL97634 |
| Weight | 0.001764oz |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.